Similar

SPP03N60C3XKSA1 | |
|---|---|
DigiKey Part Number | SPP03N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP03N60C3XKSA1 |
Description | LOW POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.2A (Tc) 38W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 135µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPA17N80C3XKSA1 | Infineon Technologies | 1.115 | 448-SPA17N80C3XKSA1-ND | 4,44000 € | Similar |


