
SPP02N60C3XKSA1 | |
|---|---|
DigiKey Part Number | SPP02N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP02N60C3XKSA1 |
Description | LOW POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.8A (Tc) 25W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.1A, 10V |

