


SPN02N60C3 | |
|---|---|
DigiKey Part Number | SPN02N60C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPN02N60C3 |
Description | MOSFET N-CH 650V 400MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 650 V 400mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-SOT223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN1HNK60 | STMicroelectronics | 6.836 | 497-4668-1-ND | 1,31000 € | Similar |


