
SPIDERPLUSMBEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-SPIDERPLUSMBEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SPIDERPLUSMBEVALTOBO1 |
Description | Eval |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function System Basis Chip (SBC) |
Manufacturer Infineon Technologies | Embedded No |
Packaging Bulk | Primary Attributes 5V ~ 28V Supply |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,43000 € | 257,43 € |
| Unit Price without VAT: | 257,43000 € |
|---|---|
| Unit Price with VAT: | 306,34170 € |

