Similar

SPI21N10 | |
|---|---|
DigiKey Part Number | SPI21N10IN-ND |
Manufacturer | |
Manufacturer Product Number | SPI21N10 |
Description | MOSFET N-CH 100V 21A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Tc) 90W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 44µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 865 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF540ZLPBF | Rochester Electronics, LLC | 17.445 | 2156-IRF540ZLPBFINF-ND | 0,83291 € | Similar |


