
SPI08N80C3XKSA1 | |
|---|---|
DigiKey Part Number | SPI08N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPI08N80C3XKSA1 |
Description | MOSFET N-CH 800V 8A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 104W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 470µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 5.1A, 10V |

