
SPD50P03LGBTMA1 | |
|---|---|
DigiKey Part Number | SPD50P03LGBTMA1TR-ND - Tape & Reel (TR) SPD50P03LGBTMA1CT-ND - Cut Tape (CT) SPD50P03LGBTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD50P03LGBTMA1 |
Description | MOSFET P-CH 30V 50A TO252-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 150W (Tc) Surface Mount PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPD50P03LGBTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,85500 € | 18,55 € |
| 100 | 1,28410 € | 128,41 € |
| 500 | 1,04028 € | 520,14 € |
| 1.000 | 1,00966 € | 1.009,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87718 € | 2.192,95 € |
| 5.000 | 0,82489 € | 4.124,45 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |



