Similar
Similar
Similar
Similar
Similar
Similar

SPD30N06S2L-13 | |
|---|---|
DigiKey Part Number | SPD30N06S2L-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD30N06S2L-13 |
Description | MOSFET N-CH 55V 30A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR4105TRPBF | Infineon Technologies | 8.480 | IRFR4105PBFCT-ND | 1,72000 € | Similar |
| IRLR3915TRPBF | Infineon Technologies | 1.692 | IRLR3915TRPBFCT-ND | 2,00000 € | Similar |
| BUK7212-55B,118 | Nexperia USA Inc. | 39 | 1727-5246-1-ND | 1,94000 € | Similar |
| STD60NF55LAT4 | STMicroelectronics | 29.986 | 497-18737-1-ND | 1,82000 € | Similar |
| STD60NF55LT4 | STMicroelectronics | 3.572 | 497-15669-1-ND | 1,72000 € | Similar |






