New at DigiKey
P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD04P10PLGATMA1

DigiKey Part Number
448-SPD04P10PLGATMA1TR-ND - Tape & Reel (TR)
448-SPD04P10PLGATMA1CT-ND - Cut Tape (CT)
448-SPD04P10PLGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD04P10PLGATMA1
Description
MOSFET P-CH 100V 4.2A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-311
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 380µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TO252-3-311
Rds On (Max) @ Id, Vgs
850mOhm @ 3A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,84600 €8,46 €
1000,55790 €55,79 €
5000,43408 €217,04 €
1.0000,39424 €394,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35109 €877,73 €
5.0000,32442 €1.622,10 €
7.5000,31083 €2.331,22 €
12.5000,29557 €3.694,62 €
17.5000,28653 €5.014,28 €
25.0000,27775 €6.943,75 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €