SPD03N50C3ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.899
Unit Price: 1,91000 €
Datasheet

Similar


onsemi
In Stock: 4.988
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.205
Unit Price: 2,12000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.549
Unit Price: 1,98000 €
Datasheet
N-Channel 500 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD03N50C3ATMA1

DigiKey Part Number
SPD03N50C3ATMA1TR-ND - Tape & Reel (TR)
SPD03N50C3ATMA1CT-ND - Cut Tape (CT)
SPD03N50C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD03N50C3ATMA1
Description
MOSFET N-CH 500V 3.2A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD03N50C3ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
3.9V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 187.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

187.850In Stock
Ships from Rochester Electronics, LLC