Similar
Similar
Similar
Similar
Similar

SPB80N10L G | |
|---|---|
DigiKey Part Number | SPB80N10LGINTR-ND - Tape & Reel (TR) SPB80N10LGINCT-ND - Cut Tape (CT) SPB80N10LGINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB80N10L G |
Description | MOSFET N-CH 100V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 58A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12441 € | 1.124,41 € |
| 2.000 | 1,07037 € | 2.140,74 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |






