SPB47N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.380
Unit Price: 2,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.112
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 3,02000 €
Datasheet
N-Channel 100 V 47A (Tc) 175W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB47N10

DigiKey Part Number
SPB47N10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPB47N10
Description
MOSFET N-CH 100V 47A TO263-3
Customer Reference
Detailed Description
N-Channel 100 V 47A (Tc) 175W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 2mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
175W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO263-3-2
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 33A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHB47NQ10T,118Nexperia USA Inc.6.3801727-4767-1-ND2,35000 €Similar
PSMN034-100BS,118Nexperia USA Inc.1.1121727-7211-1-ND1,87000 €Similar
STB40NF10LT4STMicroelectronics857497-3736-1-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes