
SPB21N50C3ATMA1 | |
|---|---|
DigiKey Part Number | SPB21N50C3ATMA1TR-ND - Tape & Reel (TR) SPB21N50C3ATMA1CT-ND - Cut Tape (CT) SPB21N50C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB21N50C3ATMA1 |
Description | MOSFET N-CH 560V 21A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 560 V 21A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | SPB21N50C3ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 560 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 13.1A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46668 € | 1.466,68 € |
| 2.000 | 1,37559 € | 2.751,18 € |
| 3.000 | 1,34562 € | 4.036,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,70300 € | 27,03 € |
| 100 | 1,91250 € | 191,25 € |
| 500 | 1,64706 € | 823,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 2,77900 € | 27,79 € |
| 100 | 1,96610 € | 196,61 € |
| 500 | 1,64706 € | 823,53 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

