
SPB17N80C3ATMA1 | |
|---|---|
DigiKey Part Number | SPB17N80C3ATMA1TR-ND - Tape & Reel (TR) SPB17N80C3ATMA1CT-ND - Cut Tape (CT) SPB17N80C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB17N80C3ATMA1 |
Description | MOSFET N-CH 800V 17A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | SPB17N80C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB21N90K5 | STMicroelectronics | 1.276 | 497-12851-1-ND | 6,87000 € | Direct |
| FCB290N80 | onsemi | 69 | FCB290N80CT-ND | 6,86000 € | Similar |
| STB11NM80T4 | STMicroelectronics | 789 | 497-STB11NM80T4CT-ND | 7,39000 € | Similar |
| STB18NM80 | STMicroelectronics | 7.739 | 497-10117-1-ND | 4,99000 € | Similar |
| STB25N80K5 | STMicroelectronics | 1.037 | 497-13640-1-ND | 5,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,23500 € | 32,35 € |
| 100 | 2,29330 € | 229,33 € |
| 500 | 1,89158 € | 945,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80489 € | 1.804,89 € |
| 2.000 | 1,69390 € | 3.387,80 € |
| 3.000 | 1,63738 € | 4.912,14 € |
| 5.000 | 1,57390 € | 7.869,50 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |









