SPB100N03S2L-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 2,13000 €
Datasheet
N-Channel 30 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB100N03S2L-03

DigiKey Part Number
SPB100N03S2L-INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPB100N03S2L-03
Description
MOSFET N-CH 30V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes