SPB04N60C3ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 116
Unit Price: 2,55000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 450
Unit Price: 4,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: 0,68404 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 4,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.569
Unit Price: 1,99000 €
Datasheet
N-Channel 650 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB04N60C3ATMA1

DigiKey Part Number
SPB04N60C3ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPB04N60C3ATMA1
Description
MOSFET N-CH 650V 4.5A TO263-3
Customer Reference
Detailed Description
N-Channel 650 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
3.9V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes