


SPA06N80C3XKSA1 | |
|---|---|
DigiKey Part Number | SPA06N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA06N80C3XKSA1 |
Description | MOSFET N-CH 800V 6A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 39W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA06N80C3XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 50 | 1,17600 € | 58,80 € |
| 100 | 1,05750 € | 105,75 € |
| 500 | 0,84984 € | 424,92 € |
| 1.000 | 0,78309 € | 783,09 € |
| 2.000 | 0,72697 € | 1.453,94 € |
| 5.000 | 0,66628 € | 3.331,40 € |
| 10.000 | 0,64792 € | 6.479,20 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |








