
SP4900111XTMA2 | |
|---|---|
DigiKey Part Number | 448-SP4900111XTMA2TR-ND - Tape & Reel (TR) 448-SP4900111XTMA2CT-ND - Cut Tape (CT) 448-SP4900111XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4900111XTMA2 |
Description | TPMS |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 133.43PSI (100kPa ~ 920kPa) Absolute 32 b 14-BSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SP4900111XTMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI ~ 133.43PSI (100kPa ~ 920kPa) | |
Output Type | Digital | |
Output | 32 b | |
Accuracy | - | |
Voltage - Supply | 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 362.59PSI (2500kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-BSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | PG-DSOSP-14-84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,79400 € | 18,97 € |
| 10 | 3,63300 € | 36,33 € |
| 25 | 3,43920 € | 85,98 € |
| 50 | 3,30720 € | 165,36 € |
| 100 | 3,18640 € | 318,64 € |
| 500 | 2,94302 € | 1.471,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,78139 € | 5.006,50 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

