
SP4900111XTMA2 | |
|---|---|
DigiKey Part Number | 448-SP4900111XTMA2TR-ND - Tape & Reel (TR) 448-SP4900111XTMA2CT-ND - Cut Tape (CT) 448-SP4900111XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4900111XTMA2 |
Description | TPMS |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 133.43PSI (100kPa ~ 920kPa) Absolute 32 b 14-BSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SP4900111XTMA2 Models |
Category | Port Style No Port |
Manufacturer Infineon Technologies | Features Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Maximum Pressure 362.59PSI (2500kPa) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Applications Board Mount | Grade Automotive |
Pressure Type Absolute | Qualification AEC-Q100 |
Operating Pressure 14.5PSI ~ 133.43PSI (100kPa ~ 920kPa) | Mounting Type Surface Mount |
Output Type Digital | Package / Case 14-BSSOP (0.220", 5.60mm Width) |
Output 32 b | Supplier Device Package PG-DSOSP-14-84 |
Voltage - Supply 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 5 | 3,74600 € | 18,73 € |
| 10 | 3,58700 € | 35,87 € |
| 25 | 3,39640 € | 84,91 € |
| 50 | 3,26620 € | 163,31 € |
| 100 | 3,14680 € | 314,68 € |
| 500 | 2,90644 € | 1.453,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,74681 € | 4.944,26 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |


