
SP370251160XTMA3 | |
|---|---|
DigiKey Part Number | 448-SP370251160XTMA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP370251160XTMA3 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Category | Sensor Type Tire Pressure Monitoring (TPMS) |
Manufacturer Infineon Technologies | Output Type RF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete |

