
SP000410852 | |
|---|---|
DigiKey Part Number | SP000410852-ND |
Manufacturer | |
Manufacturer Product Number | SP000410852 |
Description | KIT SAMPLE DGTL DL TRANS 100MA |
Customer Reference | |
Detailed Description | Transistors Kit 144 Pieces (18 Values - 8 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 144 Pieces (18 Values - 8 Each) |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Box | Packages Included SC-74, SOT-363 |
Part Status Obsolete | Base Product Number |
Kit Type Transistors |
| Part Number | Description | Quantity |
|---|---|---|
| BCR108SE6327BTSA1 | TRANS PREBIAS 2NPN 50V SOT363 | 8 |
| BCR116SE6327BTSA1 | TRANS PREBIAS 2NPN 50V SOT363 | 8 |
| BCR129SE6327HTSA1 | TRANS PREBIAS 2NPN 50V SOT363 | 8 |
| BCR148SE6327BTSA1 | TRANS PREBIAS 2NPN 50V SOT363 | 8 |
| BCR135SE6327BTSA1 | TRANS PREBIAS 2NPN 50V SOT363 | 8 |

