
SMBTA42E6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBTA42E6327HTSA1TR-ND - Tape & Reel (TR) SMBTA42E6327HTSA1CT-ND - Cut Tape (CT) SMBTA42E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBTA42E6327HTSA1 |
Description | TRANS NPN 300V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 70MHz 360 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBTA42E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 360 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08304 € | 41,52 € |
| 1.000 | 0,07362 € | 73,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06163 € | 184,89 € |
| 6.000 | 0,05558 € | 333,48 € |
| 9.000 | 0,05249 € | 472,41 € |
| 15.000 | 0,04902 € | 735,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

