
SLE66R16PMCC8IXHSA1 | |
|---|---|
DigiKey Part Number | SLE66R16PMCC8IXHSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLE66R16PMCC8IXHSA1 |
Description | IC SECURITY CHIP CARD CTLR SMD |
Customer Reference | |
Detailed Description | my-d™ NFC Security Microcontroller IC Die |
Category | Interface ISO14443-3 Type A, NFC Forum Type 2 |
Manufacturer Infineon Technologies | Operating Temperature -25°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Die |
Part Status Discontinued at DigiKey | Supplier Device Package Wafer |
DigiKey Programmable Not Verified | Base Product Number |
Applications Security |

