
SLE5542M32XHSA2 | |
|---|---|
DigiKey Part Number | SLE5542M32XHSA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLE5542M32XHSA2 |
Description | IC MEMORY MODULE |
Customer Reference | |
Detailed Description | Memory Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Memory | |
Applications | Security | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

