
SLE 55R04 P-MCC2-2-1 | |
|---|---|
DigiKey Part Number | SLE55R04P-MCC2-2-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLE 55R04 P-MCC2-2-1 |
Description | IC EEPROM 770BYTE MCC2-2 |
Customer Reference | |
Detailed Description | - Security Microcontroller IC M2.2 Chip Card Module |
Datasheet | Datasheet |
Category | Applications Security |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case M2.2 Chip Card Module |
Part Status Discontinued at DigiKey | Supplier Device Package M2.2 Chip Card Module |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51017 € | 1.530,51 € |
| Unit Price without VAT: | 0,51017 € |
|---|---|
| Unit Price with VAT: | 0,60710 € |

