
SLE 55R04 MCC2 | |
|---|---|
DigiKey Part Number | SLE55R04MCC2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLE 55R04 MCC2 |
Description | IC EEPROM 770BYTE MCC2-2 |
Customer Reference | |
Detailed Description | - Security Microcontroller IC M2.2 Chip Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Mounting Type | Surface Mount | |
Package / Case | M2.2 Chip Card Module | |
Supplier Device Package | M2.2 Chip Card Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48790 € | 1.463,70 € |
| Unit Price without VAT: | 0,48790 € |
|---|---|
| Unit Price with VAT: | 0,58060 € |

