
SLE 4432 M3.2 | |
|---|---|
DigiKey Part Number | SLE4432M3.2-ND |
Manufacturer | |
Manufacturer Product Number | SLE 4432 M3.2 |
Description | IC EEPROM 256BYTE M3.2 PKG |
Customer Reference | |
Detailed Description | - Security Microcontroller IC M3.2 Chip Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Mounting Type | - | |
Package / Case | M3.2 Chip Card Module | |
Supplier Device Package | M3.2 Chip Card Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

