
SLB9673AU20FW2624XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9673AU20FW2624XTMA1TR-ND - Tape & Reel (TR) 448-SLB9673AU20FW2624XTMA1CT-ND - Cut Tape (CT) 448-SLB9673AU20FW2624XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9673AU20FW2624XTMA1 |
Description | SLB9673AU20FW2624XTMA1 |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 32-Bit | |
Program Memory Type | NVM (51kB) | |
Controller Series | OPTIGA™ TPM | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,42200 € | 34,22 € |
| 25 | 3,15600 € | 78,90 € |
| 100 | 2,86400 € | 286,40 € |
| 250 | 2,72472 € | 681,18 € |
| 500 | 2,64078 € | 1.320,39 € |
| 1.000 | 2,57170 € | 2.571,70 € |
| 2.500 | 2,49876 € | 6.246,90 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |



