
SLB9635TT12XUMA3 | |
|---|---|
DigiKey Part Number | SLB9635TT12XUMA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLB9635TT12XUMA3 |
Description | IC SECURITY TPM I2C 28TSSOP |
Customer Reference | |
Detailed Description | 16-Bit - Trusted Platform Module (TPM) Microcontroller IC 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Number of I/O 2 |
Manufacturer Infineon Technologies | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Trusted Platform Module (TPM) | Supplier Device Package PG-TSSOP-28 |
Core Processor 16-Bit | Base Product Number |
Interface LPC |

