- USB Host/Slave Controller Microcontroller IC 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL811HST-AXC

DigiKey Part Number
448-SL811HST-AXC-ND
Manufacturer
Manufacturer Product Number
SL811HST-AXC
Description
IC USB HOST/SLAVE CTRLR 48TQFP
Customer Reference
Detailed Description
- USB Host/Slave Controller Microcontroller IC 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
SL811HST-AXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Host/Slave Controller
Core Processor
-
Program Memory Type
-
Controller Series
USB-Hosts
RAM Size
256 x 8
Interface
USB
Number of I/O
8
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 65°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable