
SL811HS | |
|---|---|
DigiKey Part Number | 448-SL811HS-ND |
Manufacturer | |
Manufacturer Product Number | SL811HS |
Description | IC USB HOST/SLAVE CTRLR 28PLCC |
Customer Reference | |
Detailed Description | - USB Host/Slave Controller Microcontroller IC 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SL811HS Models |
Category | Interface USB |
Manufacturer Infineon Technologies | Number of I/O 8 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 65°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Host/Slave Controller | Package / Case 28-LCC (J-Lead) |
Controller Series USB-Hosts | Supplier Device Package 28-PLCC (11.51x11.51) |
RAM Size 256 x 8 | Base Product Number |

