
SL11R-DK | |
|---|---|
DigiKey Part Number | 448-SL11R-DK-ND |
Manufacturer | |
Manufacturer Product Number | SL11R-DK |
Description | EVAL BOARD FOR SL11R |
Customer Reference | |
Detailed Description | SL11R - Transceiver, USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, USB | |
Embedded | Yes | |
Utilized IC / Part | SL11R | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

