Similar
Similar
Similar
Similar
Similar

SKW25N120FKSA1 | |
|---|---|
DigiKey Part Number | 448-SKW25N120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SKW25N120FKSA1 |
Description | IGBT NPT 1200V 46A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 46 A 313 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 46 A | |
Current - Collector Pulsed (Icm) | 84 A | |
Vce(on) (Max) @ Vge, Ic | 3.6V @ 15V, 25A | |
Power - Max | 313 W | |
Switching Energy | 3.7mJ | |
Input Type | Standard | |
Gate Charge | 225 nC | |
Td (on/off) @ 25°C | 45ns/730ns | |
Test Condition | 800V, 25A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |






