Similar
Similar
Similar

SKW20N60FKSA1 | |
|---|---|
DigiKey Part Number | SKW20N60FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SKW20N60FKSA1 |
Description | IGBT NPT 600V 40A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 40 A 179 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 179 W | |
Switching Energy | 440µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 36ns/225ns | |
Test Condition | 400V, 20A, 16Ohm, 15V | |
Reverse Recovery Time (trr) | 300 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |




