Similar
Similar
Similar

SKW15N120FKSA1 | |
|---|---|
DigiKey Part Number | SKW15N120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SKW15N120FKSA1 |
Description | IGBT NPT 1200V 30A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 30 A 198 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 130 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/580ns |
Part Status Obsolete | Test Condition 800V, 15A, 33Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 65 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 52 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.6V @ 15V, 15A | Supplier Device Package PG-TO247-3-1 |
Power - Max 198 W | Base Product Number |
Switching Energy 1.9mJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HGTG10N120BND | onsemi | 2.600 | HGTG10N120BND-ND | 4,53000 € | Similar |
| STGWA15S120DF3 | STMicroelectronics | 0 | 497-STGWA15S120DF3-ND | 5,64000 € | Similar |
| STGWA40H120DF2 | STMicroelectronics | 225 | 497-16005-5-ND | 5,36000 € | Similar |



