Similar
Similar
Similar
Similar
Similar

SKP10N60AXKSA1 | |
|---|---|
DigiKey Part Number | SKP10N60AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SKP10N60AXKSA1 |
Description | IGBT NPT 600V 20A TO220-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 20 A 92 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 10A | |
Power - Max | 92 W | |
Switching Energy | 320µJ | |
Input Type | Standard | |
Gate Charge | 52 nC | |
Td (on/off) @ 25°C | 28ns/178ns | |
Test Condition | 400V, 10A, 25Ohm, 15V | |
Reverse Recovery Time (trr) | 220 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |



