Similar

SKP02N120XKSA1 | |
|---|---|
DigiKey Part Number | 448-SKP02N120XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SKP02N120XKSA1 |
Description | IGBT NPT 1200V 6.2A TO220-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 6.2 A 62 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 11 nC |
Packaging Tube | Td (on/off) @ 25°C 23ns/260ns |
Part Status Obsolete | Test Condition 800V, 2A, 91Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 50 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 6.2 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 9.6 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 3.6V @ 15V, 2A | Supplier Device Package PG-TO220-3-1 |
Power - Max 62 W | Base Product Number |
Switching Energy 220µJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP3NC120HD | STMicroelectronics | 52 | 497-15806-5-ND | 2,66000 € | Similar |


