SKB02N60ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: 2,02000 €
Datasheet
IGBT NPT 600 V 6 A 30 W Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKB02N60ATMA1

DigiKey Part Number
SKB02N60ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKB02N60ATMA1
Description
IGBT NPT 600V 6A TO263-3-2
Customer Reference
Detailed Description
IGBT NPT 600 V 6 A 30 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
14 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
20ns/259ns
Part Status
Obsolete
Test Condition
400V, 2A, 118Ohm, 15V
IGBT Type
NPT
Reverse Recovery Time (trr)
130 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
12 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 2A
Supplier Device Package
PG-TO263-3-2
Power - Max
30 W
Base Product Number
Switching Energy
64µJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKB06N60TATMA1Infineon Technologies1.000IKB06N60TATMA1CT-ND2,02000 €Similar
Obsolete
Marketplace Stock: 100.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100.000In Stock
Ships from Rochester Electronics, LLC