
SIGC28T60SEX1SA2 | |
|---|---|
DigiKey Part Number | 448-SIGC28T60SEX1SA2-ND |
Manufacturer | |
Manufacturer Product Number | SIGC28T60SEX1SA2 |
Description | IGBT TRENCH FS 600V 50A DIE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 50 A Surface Mount Die |
Category | Current - Collector Pulsed (Icm) 150 A |
Manufacturer Infineon Technologies | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 50A |
Series | Input Type Standard |
Packaging Bulk | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
IGBT Type Trench Field Stop | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package Die |
Current - Collector (Ic) (Max) 50 A | Base Product Number |

