
SIDC85D170HX1SA2 | |
|---|---|
DigiKey Part Number | SIDC85D170HX1SA2-ND |
Manufacturer | |
Manufacturer Product Number | SIDC85D170HX1SA2 |
Description | DIODE STANDARD 1.7KV 150A SAWN |
Customer Reference | |
Detailed Description | Diode 1700 V 150A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 150 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 27 µA @ 1700 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sawn on foil | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 10 | 9,26000 € | 92,60 € |
| 100 | 7,07400 € | 707,40 € |
| 500 | 6,87070 € | 3.435,35 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |

