
SIDC78D170HX1SA1 | |
|---|---|
DigiKey Part Number | SIDC78D170HX1SA1-ND |
Manufacturer | |
Manufacturer Product Number | SIDC78D170HX1SA1 |
Description | DIODE STANDARD 1.7KV 150A SAWN |
Customer Reference | |
Detailed Description | Diode 1700 V 150A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 27 µA @ 1700 V |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package Sawn on foil |
Voltage - DC Reverse (Vr) (Max) 1700 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 8,57900 € | 85,79 € |
| 100 | 6,52940 € | 652,94 € |
| 500 | 6,27534 € | 3.137,67 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |

