
SIDC59D170HX1SA2 | |
|---|---|
DigiKey Part Number | SIDC59D170HX1SA2-ND |
Manufacturer | |
Manufacturer Product Number | SIDC59D170HX1SA2 |
Description | DIODE STANDARD 1.7KV 100A SAWN |
Customer Reference | |
Detailed Description | Diode 1700 V 100A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 27 µA @ 1700 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sawn on foil | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 6,93200 € | 69,32 € |
| 100 | 5,20570 € | 520,57 € |
| 500 | 4,81300 € | 2.406,50 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

