
SIDC32D170HX1SA3 | |
|---|---|
DigiKey Part Number | SIDC32D170HX1SA3-ND |
Manufacturer | |
Manufacturer Product Number | SIDC32D170HX1SA3 |
Description | DIODE STD 1700V 50A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 1700 V 50A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 27 µA @ 1700 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sawn on foil | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,28200 € | 42,82 € |
| 100 | 3,12540 € | 312,54 € |
| 500 | 2,63754 € | 1.318,77 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

