
SIDC26D60C6 | |
|---|---|
DigiKey Part Number | SIDC26D60C6-ND |
Manufacturer | |
Manufacturer Product Number | SIDC26D60C6 |
Description | DIODE STD 600V 100A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 600 V 100A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 27 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sawn on foil | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,09100 € | 30,91 € |
| 100 | 2,21300 € | 221,30 € |
| 500 | 1,83848 € | 919,24 € |
| 1.000 | 1,74358 € | 1.743,58 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

