
SIDC14D60F6X1SA4 | |
|---|---|
DigiKey Part Number | 448-SIDC14D60F6X1SA4-ND |
Manufacturer | |
Manufacturer Product Number | SIDC14D60F6X1SA4 |
Description | DIODE STANDARD 600V 45A DIE |
Customer Reference | |
Detailed Description | Diode 600 V 45A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 27 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |

