Image for SIDC14D60E6X1SA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIDC14D60E6X1SA1

DigiKey Part Number
SIDC14D60E6X1SA1-ND
Manufacturer
Manufacturer Product Number
SIDC14D60E6X1SA1
Description
DIODE STD 600V 30A SAWN ON FOIL
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount Sawn on foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
27 µA @ 600 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Sawn on foil
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.