
SIDC09D60E6X1SA1 | |
|---|---|
DigiKey Part Number | SIDC09D60E6X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | SIDC09D60E6X1SA1 |
Description | DIODE STD 600V 20A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 27 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Sawn on foil |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |

