
SIDC09D60E6 UNSAWN | |
|---|---|
DigiKey Part Number | SIDC09D60E6UNSAWN-ND |
Manufacturer | |
Manufacturer Product Number | SIDC09D60E6 UNSAWN |
Description | DIODE STD 600V 20A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 27 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sawn on foil | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,65160 € | 65,16 € |
| 500 | 0,51476 € | 257,38 € |
| 1.000 | 0,47073 € | 470,73 € |
| 2.000 | 0,43370 € | 867,40 € |
| 5.000 | 0,39363 € | 1.968,15 € |
| 10.000 | 0,38340 € | 3.834,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

