
SIDC07D60E6X1SA1 | |
|---|---|
DigiKey Part Number | SIDC07D60E6X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | SIDC07D60E6X1SA1 |
Description | DIODE STD 600V 15A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Sawn on foil |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A |

