
SIDC06D60E6X7SA1 | |
|---|---|
DigiKey Part Number | 448-SIDC06D60E6X7SA1-ND |
Manufacturer | |
Manufacturer Product Number | SIDC06D60E6X7SA1 |
Description | DIODE STANDARD 600V 10A DIE |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount Die |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 27 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Die |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 A |

